RBC31DREN

Heilind Number:SULRBC31DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DREN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DREN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DREN

Detailed Description

Introducing the RBC31DREN, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1in) and featuring two rows for secure connectivity, this connector ensures seamless data transmission. The female connector, with a straight orientation and eyelet termination method, guarantees easy installation. Its contact material of phosphor bronze with gold plating offers excellent conductivity and durability, while the full bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is reliable in diverse environments. With 62 positions and a tail length of 5.72mm (.225in), it accommodates complex circuitry with ease. The matte tin termination plating further enhances its longevity. Perfect for demanding applications in aerospace, defense, and industrial sectors, the RBC31DREN is a trusted choice for high-reliability connectivity.