RBC31DRES

Heilind Number:SULRBC31DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRES
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRES
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRES

Detailed Description

Introducing the RBC31DRES, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring a durable construction with Phosphor Bronze contacts and gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's 62 positions, arranged in 2 rows, offer ample connectivity options. Its side hole mount and eyelet termination method provide secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With its Full Bellow contact type and Matte Tin termination plating, the RBC31DRES ensures high reliability and signal integrity. Whether in aerospace, defense, or industrial electronics, this connector is a trusted solution for critical connectivity needs.