| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DRMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRBC31DRMD |
RBC31DRMD
| Heilind Number: | SULRBC31DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row configuration, this connector offers 62 female contacts for seamless connectivity. Made from durable PPS and featuring Phosphor Bronze contact material with Gold plating, it ensures reliable signal transmission even in harsh environments. The wire wrap termination method and clearance hole mount type make installation easy and secure. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, it guarantees exceptional performance and longevity. With a pitch of 2.54 mm (.1 in) and a straight orientation, it's perfect for space-constrained designs. Trust the RBC31DRMD for your connectivity needs in aerospace, defense, and other critical applications.

