RBC31DRMH-S328

Heilind Number:SULRBC31DRMH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMH-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRMH-S328

Detailed Description

Introducing the RBC31DRMH-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact two-row layout and a clearance hole mount type, this connector offers easy and secure installation. Featuring wire wrap termination and loop bellow contact type with gold plating on phosphor bronze contacts, it ensures reliable conductivity even in harsh environments. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. With a straight orientation, 62 positions, and a tail length of 14.22mm, it provides versatile connectivity options. The connector's rugged construction, with an operating temperature range of -65 to 125°C and matte tin termination plating, guarantees durability. Perfect for aerospace, defense, and industrial applications, the RBC31DRMH-S328 is a reliable choice for your connectivity needs.