RBC31DRMH

Heilind Number:SULRBC31DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRMH

Detailed Description

Introducing the RBC31DRMH, a high-performance connector designed for precision connectivity. Featuring a female gender with two rows, this component ensures seamless integration on your PCB. With a clearance hole mount type and wire wrap termination method, installation is a breeze. Crafted with phosphor bronze contacts plated in gold, it guarantees reliable conductivity. Boasting a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The straight orientation and loop bellow contact type, along with 62 positions, cater to diverse connectivity needs. With a tail length of 14.22mm and operating temperature range of -65 to 125°C, it offers durability in harsh environments. Compact in size, with dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Terminated with matte tin plating, it ensures long-lasting performance. Classified under hi-rel connectors, the RBC31DRMH is your reliable solution for critical connectivity requirements.