RBC31DRMI-S288

Heilind Number:SULRBC31DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRMI-S288

Detailed Description

The RBC31DRMI-S288 is a high-performance PCB connector designed for demanding applications. Featuring two rows of female connectors with a 2.54mm pitch, it offers reliable connectivity for up to 62 positions. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its threaded mount type and card extender termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its performance. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for board-to-board and card edge connections. The termination plating of matte tin ensures corrosion resistance. Overall, the RBC31DRMI-S288 is a top choice for reliable and high-speed connectivity in industrial and commercial electronics applications.