RBC31DRMI

Heilind Number:SULRBC31DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRMI

Detailed Description

Introducing the RBC31DRMI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 62 positions, offering ample connectivity options. With a threaded mount type and wire wrap termination method, it ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125 °C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of only .61 inches and a width of .37 inches, makes it ideal for space-constrained applications. Trust the RBC31DRMI for your connectivity needs, where performance and reliability are paramount.