RBC31DRMS-S288

Heilind Number:SULRBC31DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRMS-S288

Detailed Description

Introducing the RBC31DRMS-S288, a high-performance Board To Board PCB Connector designed for superior connectivity in demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 62 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent signal integrity. The side hole mount type and card extender termination method offer easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The loop bellow contact type and straddle orientation further enhance its performance. Trust the RBC31DRMS-S288 for seamless and durable board-to-board connections in your PCB designs.