RBC31DRMS

Heilind Number:SULRBC31DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRMS

Detailed Description

The RBC31DRMS is a high-performance PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for use in power-intensive setups. The female connector with two rows and 62 positions offers ample connectivity options. Its side hole mount type and wire wrap termination method make installation easy. The contacts are made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating in a wide temperature range of -65 to 125 °C, this connector is perfect for harsh environments. With a pitch of 2.54mm (.1 in) and a straight orientation, it allows for efficient PCB connections. The matte tin termination plating ensures compatibility with various PCB materials. Overall, the RBC31DRMS connector is a reliable choice for high-density board-to-board and card edge connections.