RBC31DRMT

Heilind Number:SULRBC31DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRMT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRMT

Detailed Description

Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC31DRMT. This high-performance connector features a female gender, with two rows and a threaded mount type for secure installation. Its termination method is wire wrap, ensuring reliable connectivity. Crafted with phosphor bronze contacts plated in gold, it guarantees excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is ideal for demanding applications. The loop bellow contact type and straight orientation further enhance its versatility. With 62 positions and a tail length of 14.22mm (.56 in), it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained setups. Termination plating with matte tin ensures durability. Whether for industrial or commercial use, this connector delivers reliable performance. Explore our Board To Board PCB Connectors, Card Edge Connectors, and more in the hi_rel category. Upgrade your connectivity solutions with the RBC31DRMT.