RBC31DRSH

Heilind Number:SULRBC31DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRSH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRSH

Detailed Description

Introducing the RBC31DRSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, 2 rows, and clearance hole mount type make it versatile for various PCB setups. Boasting a 3A amperage rating and 700VAC voltage, it meets stringent power requirements. Each of the 62 gold-plated contact loops guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial systems. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The termination through-hole method with matte tin plating offers secure and durable soldering. Trust the RBC31DRSH for superior performance in critical electronic connections.