RBC31DRSN

Heilind Number:SULRBC31DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRSN

Detailed Description

Introducing the RBC31DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 62 positions, it offers ample connectivity options in a compact form factor. The gold-plated contacts and loop bellow design guarantee excellent signal integrity, while the straight orientation and thru-hole termination method facilitate easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating provides durability and longevity. Perfect for aerospace, defense, and industrial applications, the RBC31DRSN sets a new standard in connectivity.