| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DRSS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRBC31DRSS-S288 |
RBC31DRSS-S288
| Heilind Number: | SULRBC31DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with a pitch of 2.54mm, this connector is perfect for space-constrained environments. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. The two rows of 62 gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. Its side hole mount and card extender termination method make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's loop bellow contact type and straddle orientation further enhance its versatility. Trust in the RBC31DRSS-S288 for secure and efficient board-to-board connections in your high-reliability applications.

