RBC31DRSS

Heilind Number:SULRBC31DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRSS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRSS

Detailed Description

Introducing the RBC31DRSS, a high-performance board-to-board PCB connector designed for precise and reliable connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector guarantees optimal performance even in demanding environments. The female gender, along with two rows of contacts, offers versatile integration possibilities. With a side-hole mount and through-hole termination method, installation is efficient and secure. Gold-plated contacts ensure excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. With 62 positions and a compact design, it maximizes connectivity in limited spaces. The connector's wide temperature range of -65 to 125°C makes it suitable for diverse applications. Matte tin termination plating provides corrosion resistance for long-term reliability. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC31DRSS is the ultimate choice for seamless board-to-board connections.