RBC31DRST

Heilind Number:SULRBC31DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DRST

Detailed Description

Introducing the RBC31DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the requirements of power and signal transmission. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type guarantees secure mating. Its threaded mount type and thru-hole termination method provide easy and stable installation. With 62 positions in a compact form factor, it allows for efficient board-to-board connections. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Trust in the RBC31DRST for your connectivity needs.