RBC31DRTH-S13

Heilind Number:SULRBC31DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRTH-S13

Detailed Description

Introducing the RBC31DRTH-S13, a high-performance board-to-board PCB connector meticulously crafted for unparalleled connectivity in demanding environments. Engineered with precision, this connector features PPS and phosphor bronze construction, ensuring optimal signal transmission and durability. With a contact material of gold-plated phosphor bronze and termination plating of matte tin, it offers reliable conductivity even under extreme conditions. Its 62 two-row female contacts, operating at 3A and 700VAC, guarantee high power transmission efficiency. The connector's clearance hole mount type and card extender termination method, combined with a pitch of 2.54mm, facilitate easy installation and secure attachment. Designed for versatility, it accommodates a wide range of applications with an operating temperature range of -65 to 125°C and a compact form factor of 10.95mm in height and 8.38mm in width. With a full bellow contact type and straddle orientation, it ensures stable and consistent performance. Trust in the RBC31DRTH-S13 for your connectivity needs, where quality meets reliability.