RBC31DRTH

Heilind Number:SULRBC31DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRTH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRTH

Detailed Description

Introducing our PPS & Phosphor Bronze Female Board-to-Board PCB Connector, SKU RBC31DRTH, engineered for high-performance applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector guarantees reliable power transmission. Featuring two rows of 62 contacts with a pitch of 2.54mm, it ensures efficient signal connectivity. The contact material is Phosphor Bronze with gold plating, offering superior conductivity and corrosion resistance. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the durability and performance of our RBC31DRTH connector for your critical electronic systems.