RBC31DRTI-S13

Heilind Number:SULRBC31DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRTI-S13

Detailed Description

Introducing the RBC31DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connectivity. With a pitch of 2.54mm (.1 in) and an operating voltage of 700 VAC, it meets the needs of various electronic systems. The contact material, phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its full bellow contact type and straddle orientation further enhance signal integrity. Boasting 62 positions and a tail length of 4.7mm (.185 in), this connector offers ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With matte tin termination plating and a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is ideal for space-constrained applications. Trust in the RBC31DRTIS13 for reliable and durable board-to-board connections.