RBC31DRTI

Heilind Number:SULRBC31DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRTI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRTI

Detailed Description

Introducing the RBC31DRTI, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and threaded mounting method offers secure installation on PCBs. Featuring gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700 VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation provide efficient signal transfer. With 62 positions and a tail length of 5.08mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for industrial and aerospace applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. With matte tin termination plating, it meets RoHS compliance. The RBC31DRTI is part of our comprehensive range of high-reliability connectors, ensuring quality and performance in every application.