RBC31DRTN

Heilind Number:SULRBC31DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRTN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRTN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRTN

Detailed Description

Introducing the PPS & Phosphor Bronze Female Connector, SKU RBC31DRTN, designed for high-performance board-to-board PCB and card edge connectivity. Featuring two rows and 62 positions with a 2.54mm pitch, this connector offers reliable power transmission at up to 3A and 700VAC. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and longevity. The straight orientation and thru-hole termination method make installation easy, while the operating temperature range of -65 to 125°C guarantees reliable performance in various environments. With a compact size of 10.95mm in height and 8.38mm in width, the RBC31DRTN is ideal for space-constrained applications in industries such as telecommunications, aerospace, and automotive. Trust in this connector for secure and efficient interconnection of your PCBs.