RBC31DRXI

Heilind Number:SULRBC31DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRXI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRXI

Detailed Description

Introducing the RBC31DRXI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows with a total of 62 positions, this connector ensures seamless data transmission in complex electronic systems. With a pitch of 2.54mm and voltage rating of 700 VAC, it guarantees reliable power delivery. The female gender and straight orientation make it easy to integrate, while the threaded mount and through-hole termination method ensure secure and stable installation. Constructed with PPS and phosphor bronze materials, with gold-plated contacts for optimal conductivity, this connector offers exceptional durability and performance. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating enhances corrosion resistance, further extending the connector's lifespan. Ideal for critical applications in aerospace, defense, and industrial settings, the RBC31DRXI sets a new standard for connectivity solutions.