| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DRXN |
RBC31DRXN
| Heilind Number: | SULRBC31DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DRXN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable operation even in harsh conditions. Its 2.54mm pitch and 62 positions offer versatile connectivity options, while the gold-plated contacts provide excellent conductivity. The straight orientation and no mounting design make installation easy, and with a voltage rating of 700 VAC and operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the RBC31DRXN for secure and durable connections in your PCB assemblies.

