| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 62 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 62 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DRYH |
RBC31DRYH
| Heilind Number: | SULRBC31DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DRYH, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a dual-row configuration with 62 female contacts made of durable phosphor bronze and gold plating, this connector ensures optimal conductivity and longevity. With a 3A amperage and a voltage rating of 700VAC, it's suitable for demanding applications. The straight orientation and clearance hole mount type make installation easy, while the full bellow contact design guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. Trust the RBC31DRYH for high-reliability connectivity in your electronic systems.

