RBC31DRYN

Heilind Number:SULRBC31DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRYN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRYN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRYN

Detailed Description

Introducing the RBC31DRYN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PPS and phosphor bronze materials, this connector ensures longevity and optimal conductivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for demanding applications. The female connector with two rows and 62 positions offers versatile connectivity options. The straight orientation and no mounting requirement make installation hassle-free. Gold-plated phosphor bronze contacts and matte tin termination guarantee superior signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. With a pitch of 2.54mm (.1 in) and a tail length of 11.18mm (.44 in), it provides precise and secure connections. Whether used in industrial machinery, telecommunications, or aerospace systems, the RBC31DRYN delivers unmatched performance and reliability.