RBC31DRYS

Heilind Number:SULRBC31DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DRYS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DRYS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:62
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DRYS

Detailed Description

Introducing the RBC31DRYS, a high-performance PCB connector designed for demanding applications. With a dual-row configuration and 62 female contact positions, this connector offers reliable connectivity in complex electronic systems. The PPS and Phosphor Bronze construction, combined with Gold contact plating, ensures optimal signal transmission and durability. Featuring a 2.54mm pitch and 3A amperage, it meets the needs of high-speed data and power transfer. The connector's Straight orientation, Side Hole mount type, and Thru Hole termination method facilitate easy installation on PCBs. With a voltage rating of 700VAC and operating temperature range of -65 to 125°C, it guarantees safe and stable performance in harsh environments. Trust the RBC31DRYS for secure board-to-board connections in aerospace, defense, and industrial applications.