| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 31 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 31 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC31DSXH |
RBC31DSXH
| Heilind Number: | SULRBC31DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DSXH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a compact form factor and a single row layout, this connector is ideal for applications where space is at a premium. Featuring PPS and Phosphor Bronze construction, it offers exceptional durability and reliability. The 31 gold-plated contacts ensure seamless signal transmission, while the full bellow contact type guarantees a secure connection. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial uses. The termination method of Thru Hole with Matte Tin plating provides easy and efficient installation on PCBs. Trust the RBC31DSXH for your critical connectivity needs.

