RBC31DSXI

Heilind Number:SULRBC31DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DSXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DSXI
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DSXI

Detailed Description

Introducing the RBC31DSXI, a high-performance board-to-board PCB connector designed for reliability and efficiency. This connector features 31 female rows with a threaded mount type, ensuring secure and stable connections. With an amperage of 3A and voltage rating of 700VAC, it is suitable for various power applications. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its straight orientation and 2.54mm pitch make for easy installation. The termination method is through-hole with matte tin plating, further enhancing durability. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained designs. Whether for industrial machinery, telecommunications, or aerospace systems, the RBC31DSXI ensures seamless connectivity and performance.