RBC31DSXN

Heilind Number:SULRBC31DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DSXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DSXN
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DSXN

Detailed Description

Introducing the RBC31DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Engineered with PPS and phosphor bronze construction, this female connector ensures durability and reliable signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets industry standards for power delivery. Featuring a straight orientation, 31 positions, and full bellow contact type, it guarantees secure and stable connections. The termination method of thru-hole with gold-plated phosphor bronze contacts offers optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact design measuring 10.95mm in height and 8.38mm in width, it facilitates space-saving integration on PCBs. The matte tin termination plating ensures longevity and corrosion resistance, making it ideal for industrial and commercial applications. Trust the RBC31DSXN for seamless and efficient board-level interconnect solutions.