RBC31DSXS

Heilind Number:SULRBC31DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DSXS
Amperage:3 A
Gender:Female
Number of Contacts:31
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:31
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DSXS

Detailed Description

The RBC31DSXS is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 31 positions, this connector offers reliable connectivity in compact spaces. Featuring a gendered female contact, full bellow contact type, and gold-plated phosphor bronze contacts, it ensures excellent signal transmission with a current rating of 3A and voltage capability of 700VAC. The straight orientation and side hole mount type make it easy to integrate into your PCB design. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Trust the RBC31DSXS for reliable and durable board-to-board connections in your electronic systems.