RBC31DTAD

Heilind Number:SULRBC31DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTAD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTAD

Detailed Description

Introducing the RBC31DTAD, a high-performance connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power and signal transmission. The female gender, right-angle orientation, and 2 rows with 62 positions offer versatile connectivity options. The gold-plated contacts guarantee excellent conductivity, while the matte tin termination provides secure attachment to PCBs. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Whether it's for board-to-board connections or card edge applications, the RBC31DTAD delivers exceptional performance and durability. Upgrade your connectivity solutions with this reliable and efficient connector.