RBC31DTAN

Heilind Number:SULRBC31DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTAN

Detailed Description

Introducing the RBC31DTAN, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring two rows and 62 positions, it offers ample connectivity options. The contact material, Phosphor Bronze, with Gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and right-angle orientation make it ideal for space-saving installations. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 125°C. The termination method of thru-hole with Matte Tin plating ensures secure PCB attachment. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the RBC31DTAN for efficient and dependable board-to-board connections.