RBC31DTAS

Heilind Number:SULRBC31DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTAS

Detailed Description

Introducing the RBC31DTAS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze plated with Gold, guaranteeing excellent conductivity and durability. Its right-angled orientation and side-hole mount type make it ideal for space-constrained installations. With 62 positions and a tail length of 2.54mm, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures longevity. Perfect for demanding applications in aerospace, telecommunications, and industrial settings, the RBC31DTAS is a top choice for engineers seeking quality and performance in their designs.