RBC31DTAT

Heilind Number:SULRBC31DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTAT

Detailed Description

Introducing the RBC31DTAT, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector offers exceptional durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, two rows, and threaded mount type make it easy to install on PCBs. Utilizing a loop bellow contact type with gold plating, it guarantees secure and low-resistance connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. With 62 positions and 2.54mm pitch, it provides ample connectivity options. The right-angle orientation and .1-inch tail length offer flexibility in design. Measuring .61 inches in height and 9.4mm in width, it is compact yet functional. Matte Tin termination plating enhances its longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors, the RBC31DTAT is the perfect choice for industries requiring high-reliability components.