RBC31DTBS

Heilind Number:SULRBC31DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTBS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTBS

Detailed Description

The RBC31DTBS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring a durable construction with Phosphor Bronze contacts plated in gold, it offers excellent conductivity and corrosion resistance. The two-row, right-angle orientation with side-hole mount and thru-hole termination method allows for easy and secure installation on PCBs. With 62 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and harsh environmental applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained installations. The RBC31DTBS is a top choice for engineers seeking high-reliability connectors for their designs.