RBC31DTKD-S328

Heilind Number:SULRBC31DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTKD-S328
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTKD-S328

Detailed Description

Introducing SKU RBC31DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 62 female contacts, each meticulously crafted from durable phosphor bronze with gold plating for optimal conductivity. The termination method of clearance hole and thru-hole ensures secure and reliable connections. Operating at a maximum voltage of 700VAC and an extensive temperature range of -65 to 125°C, it guarantees stability even in harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, this connector offers easy integration. Ideal for high-reliability applications, it is the perfect choice for professionals seeking top-notch connectivity solutions.