RBC31DTKD

Heilind Number:SULRBC31DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTKD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTKD

Detailed Description

Introducing the RBC31DTKD, a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector is built for reliability. Featuring two rows of 62 female contacts made of gold-plated phosphor bronze, it ensures excellent conductivity. The clearance hole mount type and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The loop bellow contact type provides stable connections, while the straight orientation and compact design with a height of 15.49mm and width of 9.4mm save valuable board space. With matte tin termination plating, it guarantees durability. Ideal for board-to-board and card edge connections, the RBC31DTKD is a top choice for reliability and performance in electronic systems.