RBC31DTKI

Heilind Number:SULRBC31DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTKI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTKI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTKI

Detailed Description

Introducing the RBC31DTKI, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in), accommodating a total of 62 positions. The use of PPS and Phosphor Bronze materials, along with gold contact plating, ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range spanning from -65 to 125°C, this connector is suitable for a wide range of environments. Its straight orientation and threaded mount type make installation easy and secure. The termination method is through-hole, with a tail length of 4.83mm (.19 in) and matte tin plating. Measuring at .61 in in height and 9.4mm (.37 in) in width, this connector offers a compact yet robust solution for board-to-board connections. Whether it's for industrial machinery, aerospace systems, or telecommunications equipment, the RBC31DTKI guarantees high reliability and performance.