RBC31DTKN

Heilind Number:SULRBC31DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTKN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:62
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTKN

Detailed Description

The SKU RBC31DTKN features a durable and high-performance connector designed for board-to-board or card edge connections in various electronic applications. With a compact size and a pitch of 2.54mm, this connector is suitable for densely populated PCBs. Its female gender and straight orientation make it easy to integrate into existing setups. The contact material is phosphor bronze with gold plating, ensuring reliable conductivity and corrosion resistance. Rated for 3A and 700VAC, it meets stringent performance standards. With 62 positions in 2 rows, it offers ample connectivity options. The termination method is via thru-hole soldering with matte tin plating, guaranteeing secure and lasting connections. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its loop bellow contact type further enhances its durability. With a connector height of 15.49mm and width of 9.4mm, it strikes a balance between space-saving design and ease of use. Whether for industrial, aerospace, or telecommunications applications, the RBC31DTKN connector delivers reliable performance.