RBC31DTKT

Heilind Number:SULRBC31DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DTKT

Detailed Description

Introducing the RBC31DTKT, your go-to solution for reliable board-to-board PCB connectivity. With a compact design featuring two rows of female connectors, this threaded mount connector ensures secure attachment. Its phosphor bronze contact material with gold plating guarantees optimal conductivity, meeting amperage requirements of up to 3A and voltage ratings of 700VAC. The loop bellow contact type offers durability and stability, ideal for demanding industrial applications. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With 62 positions and a 2.54mm pitch, it provides ample connectivity options while maintaining high signal integrity. The matte tin termination plating ensures long-lasting performance. Trust in the RBC31DTKT for efficient and durable PCB connections in your projects.