RBC31DTMD

Heilind Number:SULRBC31DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTMD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTMD
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTMD

Detailed Description

PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC31DTMD, offers high-performance connectivity with a 3A amperage and 700VAC voltage for reliable power transmission. Featuring a female gender and two rows for versatile compatibility, this connector ensures secure contact with its gold-plated phosphor bronze contacts. The loop bellow contact type and right-angle orientation facilitate easy PCB assembly, while the clearance hole mount type and thru-hole termination method guarantee sturdy installation. With 62 positions and a tail length of 6.35mm, it accommodates complex circuitry with precision. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector meets stringent durability requirements. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust in the reliability and efficiency of the RBC31DTMD for your connectivity needs in hi-rel environments.