RBC31DTMH

Heilind Number:SULRBC31DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTMH
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTMH

Detailed Description

Introducing the RBC31DTMH, a high-performance PCB connector designed for reliability in demanding applications. Featuring two rows with a total of 62 positions, this female connector ensures secure and efficient board-to-board connections. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is quick and hassle-free. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring just .61 inches in height and with a connector width of 9.4mm (.37 in), it offers a compact solution without compromising on performance. With termination plating in matte tin, it meets RoHS compliance for environmental responsibility. Trust the RBC31DTMH for your critical connectivity needs in aerospace, defense, and industrial applications.