RBC31DTMI

Heilind Number:SULRBC31DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DTMI
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:62
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DTMI

Detailed Description

Introducing the RBC31DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its two rows of female contacts, each plated with gold for enhanced conductivity, offer a total of 62 positions with a pitch of 2.54mm. The loop bellow contact type and right-angle orientation allow for easy and secure mating. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it provides robust performance under varying conditions. Threaded mount and thru-hole termination method, along with a tail length of 6.35mm, facilitate easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. With matte tin termination plating and compliance with industry standards, it guarantees long-term durability. Ideal for aerospace, defense, and industrial applications, the RBC31DTMI sets a new standard in connectivity.