RBC35DCAI

Heilind Number:SULRBC35DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCAI

Detailed Description

Introducing the RBC35DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender, threaded mount type, and through-hole termination method offer secure installation on PCBs. The contact pins, made of Gold-plated Phosphor Bronze, guarantee excellent conductivity. With 2 rows and 70 positions, it provides ample connectivity options. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it's suitable for a wide range of industrial and commercial uses. The right-angle orientation and hairpin contact type make it versatile for various PCB layouts. With a compact size of .61" in height and 9.4 mm in width, it saves space without compromising performance. Trust the RBC35DCAI for your connectivity needs in mission-critical systems.