RBC35DCAN

Heilind Number:SULRBC35DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCAN

Detailed Description

Introducing the RBC35DCAN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a female gender with two rows of 70 hairpin contact positions, this connector ensures secure and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards for reliability. The termination method of Thru Hole and contact material of gold-plated phosphor bronze guarantee optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and no mounting requirement offer flexibility in installation. With a compact height of .61 inches and width of 9.4mm (.37 in), it saves space without compromising performance. Trust the RBC35DCAN for seamless and dependable PCB connections in your projects.