| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC35DCAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 70 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 70 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC35DCAS |
RBC35DCAS
| Heilind Number: | SULRBC35DCAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC35DCAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC35DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows and 70 positions, this connector offers reliable connectivity in tight spaces. The female gender and right-angle orientation make it easy to integrate into your PCB layout. Constructed with PPS and phosphor bronze materials, it ensures durability and efficient signal transmission. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Whether for industrial machinery, aerospace, or telecommunications, the RBC35DCAS delivers performance you can trust.

