RBC35DCAT-S189

Heilind Number:SULRBC35DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCAT-S189

Detailed Description

Introducing the RBC35DCAT-S189 Board To Board PCB Connector, designed for high-performance applications. Featuring a sturdy construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and amperage of 3A, it meets the demands of industrial settings. The gold-plated Hairpin contacts offer excellent conductivity, while the Matte Tin termination plating enhances durability. With a right-angle orientation and threaded mount type, it allows for easy installation in tight spaces. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With 70 positions spread across two rows and a pitch of 2.54 mm, it provides ample connectivity options. Measuring at .61 inches in height and 9.4 mm in width, it offers a compact solution for your PCB connectivity needs. Trust the RBC35DCAT-S189 for seamless and secure board-to-board connections in your projects.