RBC35DCAT

Heilind Number:SULRBC35DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCAT

Detailed Description

Introducing the RBC35DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and phosphor bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Its two-row, threaded mount design with through-hole termination method guarantees secure and stable connections. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance, while the hairpin contact type and right-angle orientation optimize signal integrity in tight spaces. With 70 positions and a 2.54mm pitch, this connector is perfect for high-density PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, it meets the most stringent performance requirements. Trust the RBC35DCAT for your mission-critical connectivity needs.