RBC35DCBD

Heilind Number:SULRBC35DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCBD
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC35DCBD

Detailed Description

Introducing the RBC35DCBD, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring a rugged construction with PPS and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of applications. The female connector has two rows of contacts with a clearance hole mount type and thru-hole termination method, facilitating easy installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the hairpin contact type and right-angle orientation optimize space utilization on the PCB. With 70 positions and a pitch of 2.54mm, it offers high-density connectivity. Operating temperature range of -65 to 125°C and matte tin termination plating provide reliability in harsh conditions. The RBC35DCBD is ideal for use in aerospace, defense, and industrial applications where high reliability is essential.