RBC35DCBN

Heilind Number:SULRBC35DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCBN
Amperage:3 A
Gender:Female
Number of Contacts:70
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:70
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC35DCBN

Detailed Description

Introducing the RBC35DCBN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. With a compact form factor and a pitch of 2.54mm, this connector features two rows of 70 female contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. The contact type is hairpin, providing a secure connection even in high-vibration environments. Operating at voltages up to 700 VAC and amperages of 3A, this connector is suitable for a wide range of applications. Its right-angle orientation and no mounting requirement offer flexibility in installation, while its matte tin termination plating guarantees long-term durability. With an operating temperature range of -65 to 125°C, the RBC35DCBN is perfect for demanding industrial and aerospace environments. Trust in this connector for seamless and efficient board-to-board connections.