RBC35DCCT

Heilind Number:SULRBC35DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC35DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC35DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:70
SKU:SULRBC35DCCT

Detailed Description

Introducing the RBC35DCCT Board to Board PCB Connector, a high-performance solution for your electronic connection needs. This female connector features two rows, threaded mount type, and thru hole termination method, ensuring secure and stable attachment to your circuit board. With a current rating of 3A and a voltage capability of 700VAC, it guarantees reliable power transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy and space-saving board-to-board connections. With 70 positions and a pitch of 2.54mm, this connector provides ample connectivity options for your application. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Its matte tin termination plating ensures solderability and longevity. Whether for industrial, automotive, or telecommunications applications, the RBC35DCCT Connector delivers high reliability and performance.